
The B41554E4109Q000 is a 10mF aluminum electrolytic capacitor from TDK, rated for 16V with a tolerance of 30%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk with 36 units per package and is RoHS compliant.
TDK B41554E4109Q000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Lead Pitch | 12.7mm |
| Length | 55.7mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 12A |
| RoHS Compliant | Yes |
| Series | B41554 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41554E4109Q000 to view detailed technical specifications.
No datasheet is available for this part.