
TDK's B41554E7689Q000 is a 68mF aluminum electrolytic capacitor with a DC rated voltage of 40V and a tolerance of 30%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk and is RoHS compliant. It has a high ripple current rating of 39A and a long lifespan of 5000 hours.
TDK B41554E7689Q000 technical specifications.
| Capacitance | 68mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 9mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 39A |
| RoHS Compliant | Yes |
| Series | B41554 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41554E7689Q000 to view detailed technical specifications.
No datasheet is available for this part.
