TDK B41554E9478Q technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 29mR |
| Height - Seated (Max) | 3.217inch |
| Impedance | 20mR |
| Lead Pitch | 0.874inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 7.2A |
| Series | B41554 |
| Tolerance | 30% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41554E9478Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.