TDK B41560A5100M000 technical specifications.
| Capacitance | 100mF |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 4.7mR |
| Height | 105.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A5100M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
