TDK B41560A5159M technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 42mR |
| Height - Seated (Max) | 2.232inch |
| Impedance | 31mR |
| Lead Pitch | 0.5inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 5.3A |
| Series | B41560 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A5159M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.