TDK B41560A5159M000 technical specifications.
| Capacitance | 15mF |
| Package/Case | Metal |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 42mR |
| Lead Pitch | 12.7mm |
| Length | 55.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 11A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A5159M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
