TDK B41560A5220M3 technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 5.3mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 5.6mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 20A |
| Series | B41560 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A5220M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.