
Aluminum electrolytic capacitor with 22mF capacitance and 25V DC rated voltage. Features a 29mR ESR and 22mR impedance at 100Hz. Designed for chassis mounting with screw terminals, this radial component measures 35.7mm in diameter and 80.7mm in length. Operating temperature range is -40°C to 105°C, with a rated life of 3000 hours.
TDK B41560A5229M technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 80.7mm |
| Height - Seated (Max) | 3.217inch |
| Impedance | 22mR |
| Lead Pitch | 0.5inch |
| Length | 80.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 7.4A |
| Series | B41560 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A5229M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.