Polarized aluminum electrolytic capacitor, 330mF capacitance, 25V voltage rating. Features 3mR ESR, 25A ripple current, and 3000-hour life at 105°C. Cylindrical aluminum construction with chassis mount, screw termination, and dimensions of 76.9mm diameter and 143.2mm height. Operating temperature range from -40°C to 105°C. RoHS compliant.
TDK B41560A5330M000 technical specifications.
| Capacitance | 330mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 143.2mm |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 76.9mm |
| Package Quantity | 32 |
| Reach SVHC Compliant | No |
| Ripple Current | 25A |
| Ripple Current (AC) | 24A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A5330M000 to view detailed technical specifications.
No datasheet is available for this part.
