TDK B41560A7100M000 technical specifications.
| Capacitance | 100mF |
| Construction | Cylindrical |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 8.2mR |
| Height | 105.7mm |
| Lead Diameter | 13.2mm |
| Lead Pitch | 28.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 30A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A7100M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.