
Radial aluminum electrolytic capacitor, 150mF capacitance, 40V voltage rating, and 20% tolerance. Features a cylindrical construction with a 76.9mm diameter and 31.7mm lead pitch. Offers low impedance of 6mR and ESR of 7.2mR, with a ripple current capability of 20A. Operating temperature range from -40°C to 105°C, with a rated life of 3000 hours. Screw termination for chassis mounting.
TDK B41560A7150M000 technical specifications.
| Capacitance | 150mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 7.2mR |
| Height | 105mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 6mR |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Outside Diameter | 76.9mm |
| Package Quantity | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 20A |
| Ripple Current (AC) | 20A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A7150M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
