High-performance aluminum electrolytic capacitor with screw terminal termination, featuring a 15mF capacitance and 40V DC rated voltage. This cylindrical, metal-cased component offers a low ESR of 23mR at 100Hz, a ripple current capability of 15A, and a long operational life of 3000 hours at 105°C. Designed for clamp mounting, it operates across a wide temperature range from -40°C to 105°C with a leakage current of 4uA.
TDK B41560A7159M000 technical specifications.
| Capacitance | 15mF |
| Package/Case | Metal |
| Construction | Cylindrical |
| Diameter | 35.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 80.7mm |
| Lead Diameter | 8.2mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 4uA |
| Length | 80.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 15A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A7159M000 to view detailed technical specifications.
No datasheet is available for this part.
