Aluminum electrolytic capacitor, polarized, with a capacitance of 220mF and a voltage rating of 40V. Features a cylindrical, chassis mount metal can package with screw termination. Offers a low ESR of 5mR and a ripple current of 49A. Operates within a temperature range of -40°C to 105°C, with a rated life of 3000 hours.
TDK B41560A7220M000 technical specifications.
| Capacitance | 220mF |
| Package/Case | Metal |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 143.2mm |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Length | 143.2mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 76.9mm |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 49A |
| Ripple Current (AC) | 24A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A7220M000 to view detailed technical specifications.
No datasheet is available for this part.