
High-capacitance aluminum electrolytic capacitor, polarized, featuring a 40V DC rated voltage and 33,000µF capacitance with a ±20% tolerance. This cylindrical, chassis-mount component offers a low ESR of 12mΩ at 100Hz, a ripple current capability of 23A, and a leakage current of 4µA. Operating across a wide temperature range from -40°C to 105°C, it provides 3000 hours of life and is RoHS compliant. Termination is via screw, with dimensions of 51.6mm diameter and 80.7mm height.
TDK B41560A7339M000 technical specifications.
| Capacitance | 33mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 80.7mm |
| Lead Diameter | 10.2mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 4uA |
| Length | 80.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 23A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A7339M000 to view detailed technical specifications.
No datasheet is available for this part.