TDK B41560A8100M000 technical specifications.
| Capacitance | 100mF |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 3.3mR |
| Height | 143.2mm |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 76.9mm |
| Reach SVHC Compliant | No |
| Ripple Current | 18A |
| Ripple Current (AC) | 23A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A8100M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
