General purpose aluminum electrolytic capacitor with screw terminal termination. Features 10mF capacitance and a 63V DC rated voltage. Offers low ESR of 27mR and impedance of 16mR at 100Hz. Designed for chassis mounting with a radial package, measuring 35.7mm in diameter and 105.7mm in length. Rated for 250,000 hours of life at 105°C.
TDK B41560A8109M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 105mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 16mR |
| Lead Pitch | 12.7mm |
| Length | 105.7mm |
| Life (Hours) | 250000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 8.1A |
| Series | B41560 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A8109M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.