TDK B41560A8159M000 technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 80.7mm |
| Lead Diameter | 10.2mm |
| Lead Pitch | 22.2mm |
| Leakage Current | 4uA |
| Length | 80.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 19A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A8159M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
