TDK B41560A8339M technical specifications.
| Capacitance | 33mF |
| Diameter | 64.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 105.7mm |
| Lead Pitch | 1.122inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 15A |
| Series | B41560 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A8339M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.