TDK B41560A8479M000 technical specifications.
| Capacitance | 47mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 105mm |
| Lead Diameter | 13.2mm |
| Lead Pitch | 28.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current | 34A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A8479M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.