
This aluminum electrolytic capacitor has a capacitance of 68 millifarads and a DC rated voltage of 63 volts. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor is packaged in bulk and has a series designation of B41560. It is RoHS compliant and has a high ripple current rating of 39 amperes.
TDK B41560A8689M000 technical specifications.
| Capacitance | 68mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 39A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A8689M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
