TDK B41560A9109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 105mm |
| Impedance | 12mR |
| Lead Pitch | 22.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B41560 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A9109M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.