TDK B41560A9159M technical specifications.
| Capacitance | 15mF |
| Diameter | 64.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 105.7mm |
| Lead Pitch | 28.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A9159M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.