High ripple aluminum electrolytic capacitor with 15mF capacitance and 100V voltage rating. Features 13mR ESR and 34A ripple current capability. Cylindrical construction with screw termination, 64.3mm diameter, and 105mm height. Operates from -40°C to 105°C with a 3000-hour life expectancy. RoHS compliant.
TDK B41560A9159M000 technical specifications.
| Capacitance | 15mF |
| Package/Case | 100 |
| Construction | Cylindrical |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 105mm |
| Lead Diameter | 13.2mm |
| Lead Pitch | 28.5mm |
| Leakage Current | 4uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current | 34A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A9159M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.