General purpose aluminum electrolytic capacitor with screw terminal termination. Features 2200µF capacitance and 100V DC rated voltage. Offers 3000 hours of life at 105°C, with a ripple current rating of 4.7A. Dimensions are 35.7mm diameter and 80.7mm length, with a 12.7mm lead pitch. Equivalent Series Resistance (ESR) is 70mΩ at 100Hz.
TDK B41560A9228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 80.7mm |
| Height - Seated (Max) | 3.217inch |
| Impedance | 77mR |
| Lead Pitch | 12.7mm |
| Length | 80.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.7A |
| Series | B41560 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A9228M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.