
High-performance aluminum electrolytic capacitor with 3300µF capacitance and 100V DC rated voltage. Features a cylindrical metal case construction with screw terminal termination, suitable for clamp mounting. Offers 12A ripple current capability at 100Hz, 48mΩ ESR, and a rated life of 3000 hours at 105°C. Operating temperature range spans from -40°C to 105°C, with a leakage current of 4µA and 20% capacitance tolerance.
TDK B41560A9338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Metal |
| Construction | Cylindrical |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 48mR |
| Height | 80.7mm |
| Lead Diameter | 8.2mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 4uA |
| Length | 80.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 12A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A9338M000 to view detailed technical specifications.
No datasheet is available for this part.