TDK B41560A9339M technical specifications.
| Capacitance | 33mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 3.3mR |
| Height | 143.2mm |
| Lead Pitch | 31.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 76.9mm |
| Package Quantity | 32 |
| Ripple Current (AC) | 21A |
| Series | B41560 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A9339M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.