
High-capacitance aluminum electrolytic capacitor with screw terminal termination. Features 33mF capacitance and 100V DC rated voltage. Operating temperature range from -40°C to 105°C. Offers 5mR ESR at 100Hz and a ripple current rating of 44A. Cylindrical aluminum construction with a 3000-hour life expectancy.
TDK B41560A9339M000 technical specifications.
| Capacitance | 33mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 143.2mm |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Length | 143.2mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 44A |
| RoHS Compliant | Yes |
| Series | B41560 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41560A9339M000 to view detailed technical specifications.
No datasheet is available for this part.
