TDK B41560A9688M600 technical specifications.
| Capacitance | 6800uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.012Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 8700mA |
| Leakage Current | 1636.7@5MinuA |
| Lifetime | 3000h |
| Size | 51.6 X 80.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41560A9688M600 to view detailed technical specifications.
No datasheet is available for this part.