The TDK B41570A5688Q000 is an aluminum electrolytic capacitor with a capacitance of 6.8mF and a DC rated voltage of 25V. It operates within a temperature range of -55°C to 105°C and has a tolerance of 30%. The capacitor is packaged in bulk with 36 units per package and is RoHS compliant.
TDK B41570A5688Q000 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Lead Pitch | 12.7mm |
| Length | 55.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 14A |
| RoHS Compliant | Yes |
| Series | B41570 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570A5688Q000 to view detailed technical specifications.
No datasheet is available for this part.