TDK B41570A7100Q technical specifications.
| Capacitance | 100mF |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 143.2mm |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 40A |
| Series | B41570 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570A7100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.