TDK B41570A7100Q000 technical specifications.
| Capacitance | 100mF |
| ESR (Equivalent Series Resistance) | 7mR |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 26A |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570A7100Q000 to view detailed technical specifications.
No datasheet is available for this part.