Cap, 47000ΜF, 63V, Alu Elec, Screw
TDK B41570A8479Q000 technical specifications.
| Capacitance | 47mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 7mR |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 26A |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570A8479Q000 to view detailed technical specifications.
No datasheet is available for this part.