TDK B41570A9158Q technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 83mR |
| Height - Seated (Max) | 2.232inch |
| Impedance | 34mR |
| Lead Pitch | 0.5inch |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 4.2A |
| Series | B41570 |
| Tolerance | 30% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570A9158Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.