High-capacitance aluminum electrolytic capacitor, 22mF, 100V DC rated voltage, featuring a 30% tolerance. This polarized, non-solid capacitor offers low ESR of 11mR and impedance of 9mR at 100Hz, with a ripple current rating of 19A. Designed for chassis mount applications with screw termination, it operates from -55°C to 105°C and boasts a long life of 20,000 hours. The radial package has a diameter of 76.9mm and a height of 105mm, with a lead pitch of 31.7mm.
TDK B41570A9229Q000 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 105mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 9mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 19A |
| Ripple Current (AC) | 19A |
| RoHS Compliant | Yes |
| Series | B41570 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570A9229Q000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
