Aluminum Electrolytic Capacitors - Screw Terminal AL-ELKO SCREW 33000UF 100V
TDK B41570A9339Q technical specifications.
| Capacitance | 33mF |
| Package/Case | Metal |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 143.2mm |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Stud |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 23A |
| Series | B41570 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570A9339Q to view detailed technical specifications.
No datasheet is available for this part.