TDK B41570E5109Q technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 28mR |
| Height - Seated (Max) | 3.217inch |
| Impedance | 21mR |
| Lead Pitch | 0.5inch |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 7.5A |
| Series | B41570 |
| Tolerance | 30% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570E5109Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.