TDK B41570E7478Q technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 55.7mm |
| Height - Seated (Max) | 2.232inch |
| Impedance | 24mR |
| Lead Pitch | 0.5inch |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7.2A |
| Ripple Current (AC) | 7.2A |
| RoHS Compliant | Yes |
| Series | B41570 |
| Termination | Screw |
| Tolerance | 30% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570E7478Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.