TDK B41570E7479Q technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 105.7mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 8mR |
| Lead Pitch | 1.122inch |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 17A |
| Series | B41570 |
| Termination | Screw |
| Tolerance | 30% |
| Voltage | 40V |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570E7479Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.