High-performance aluminum electrolytic capacitor with screw terminal termination, offering 2.2mF capacitance and a 63V DC rated voltage. Features a low ESR of 60mR and impedance of 30mR at 100Hz, with a ripple current capability of 4.7A. Designed for chassis mount applications, this radial component operates across a wide temperature range from -55°C to 105°C, providing 10000 hours of life at rated conditions. Its dimensions include a 35.7mm diameter and 55.7mm height.
TDK B41570E8228Q technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 55.7mm |
| Height - Seated (Max) | 2.232inch |
| Impedance | 30mR |
| Lead Pitch | 0.5inch |
| Length | 55.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.7A |
| Series | B41570 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570E8228Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.