General purpose aluminum electrolytic capacitor with screw terminal termination. Features a capacitance of 33mF (47000µF) and a voltage rating of 63V. Offers low impedance of 8mΩ and a ripple current capability of 21A. Designed for chassis mounting with a radial package, operating temperature range of -55°C to 105°C, and a rated life of 20,000 hours.
TDK B41570E8339Q technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 105.7mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 8mR |
| Lead Pitch | 1.248inch |
| Length | 105.7mm |
| Life (Hours) | 20000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 21A |
| Series | B41570 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570E8339Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.