TDK B41570E8478Q000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 31mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 8.7A |
| RoHS Compliant | Yes |
| Tolerance | 30% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570E8478Q000 to view detailed technical specifications.
No datasheet is available for this part.