High-performance aluminum electrolytic capacitor with screw terminal termination, offering 2.2mF capacitance and a 100V DC rated voltage. Features a low ESR of 57mR and impedance of 30mR at 100Hz, with a ripple current capability of 5.9A. Designed for chassis mount with a radial package, measuring 35.7mm in diameter and 80.7mm in height. Operates across a wide temperature range of -55°C to 105°C with a rated life of 10,000 hours.
TDK B41570E9228Q technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35.7mm |
| ESR (Equivalent Series Resistance) | 57mR |
| Height | 80.7mm |
| Height - Seated (Max) | 3.217inch |
| Impedance | 30mR |
| Lead Pitch | 0.5inch |
| Length | 80.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.9A |
| Series | B41570 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 30% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570E9228Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.