This 100V aluminium electrolytic capacitor features a capacitance of 4.7mF with a tolerance of -10%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 015 radial format with a lead pitch of 22.2mm and a height of 80.7mm. It is RoHS compliant but not Reach SVHC compliant.
TDK B41570E9478Q000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | 015 |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 80.7mm |
| Lead Pitch | 22.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | -10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41570E9478Q000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
