Polarized aluminum electrolytic capacitor featuring a 25V DC rated voltage and 220mF capacitance with a ±20% tolerance. This cylindrical, stud mount capacitor offers a low ESR of 5.3mΩ at 100Hz and a ripple current capability of 40A. Operating temperature range spans from -40°C to +105°C, with a rated life of 3000 hours. Dimensions include a 76.9mm diameter and 105mm height, with screw termination.
TDK B41580A5220M000 technical specifications.
| Capacitance | 220mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5.3mR |
| Height | 105mm |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Length | 105.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 40A |
| RoHS Compliant | Yes |
| Series | B41580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41580A5220M000 to view detailed technical specifications.
No datasheet is available for this part.