The TDK B41580A5220M003 is an aluminum electrolytic capacitor with a DC rated voltage of 25V and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C. The capacitor has a high ripple current rating of 40A and is compliant with RoHS regulations. It is available in a bulk packaging format with 16 units per package.
TDK B41580A5220M003 technical specifications.
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 5.3mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 40A |
| RoHS Compliant | Yes |
| Series | B41580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41580A5220M003 to view detailed technical specifications.
No datasheet is available for this part.