High-performance aluminum electrolytic capacitor with screw terminal termination. Features a 22mF capacitance and 25V DC rated voltage, offering a 20% tolerance. Designed with a cylindrical aluminum construction, it measures 35.7mm in diameter and 80.7mm in height, with a 12.7mm lead pitch. Boasts a low ESR of 29mR and a ripple current capability of 15A, operating across a wide temperature range of -40°C to 105°C. Provides a lifespan of 3000 hours at rated conditions.
TDK B41580A5229M000 technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 35.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 80.7mm |
| Lead Diameter | 8.2mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 4uA |
| Length | 80.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 15A |
| RoHS Compliant | Yes |
| Series | B41580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41580A5229M000 to view detailed technical specifications.
No datasheet is available for this part.