Aluminum electrolytic capacitor featuring a 47mF capacitance and 25V DC rated voltage. This radial, cylindrical component offers a low 16mR ESR and 13mR impedance at 100Hz, with a ripple current capability of 11A. Operating across a wide temperature range from -40°C to 105°C, it boasts a 3000-hour life expectancy and screw terminal termination for chassis mounting.
TDK B41580A5479M000 technical specifications.
| Capacitance | 47mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 105mm |
| Height - Seated (Max) | 4.201inch |
| Impedance | 13mR |
| Lead Diameter | 8.2mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 4uA |
| Length | 105.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 11A |
| RoHS Compliant | Yes |
| Series | B41580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41580A5479M000 to view detailed technical specifications.
No datasheet is available for this part.
