
High-performance aluminum electrolytic capacitor with screw terminal for secure connections. Features a 15mF capacitance and 40V DC rated voltage, suitable for demanding applications. Offers a low ESR of 23mR at 100Hz and a ripple current capability of 15A. Designed with a cylindrical aluminum package, measuring 35.7mm in diameter and 80.7mm in height, operating across a wide temperature range of -40°C to 105°C. Provides a 3000-hour life expectancy and is RoHS compliant.
TDK B41580A7159M000 technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 35.7mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 80.7mm |
| Lead Diameter | 8.2mm |
| Lead Pitch | 12.7mm |
| Leakage Current | 4uA |
| Length | 80.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 15A |
| RoHS Compliant | Yes |
| Series | B41580 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41580A7159M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
