High-capacitance aluminum electrolytic capacitor, polarized, featuring a 220mF capacitance and 40V voltage rating. This cylindrical, stud-mount component offers a low ESR of 5mR and impedance of 5.4mR, with a ripple current capability of 24A. Operating across a -40°C to 105°C temperature range, it provides 3000 hours of life and a leakage current of 4uA. The capacitor has a diameter of 76.9mm and a height of 143.2mm, with screw termination for secure mounting.
TDK B41580A7220M000 technical specifications.
| Capacitance | 220mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 76.9mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 143.2mm |
| Height - Seated (Max) | 5.677inch |
| Impedance | 5.4mR |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Outside Diameter | 76.9mm |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 24A |
| Ripple Current (AC) | 24A |
| RoHS Compliant | Yes |
| Series | B41580 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41580A7220M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.