TDK B41580A7339M technical specifications.
| Capacitance | 33mF |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 80.7mm |
| Lead Pitch | 22.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 51.6mm |
| Package Quantity | 72 |
| Ripple Current (AC) | 11A |
| Series | B41580 |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41580A7339M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.